- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- MML4401-GM3
Microchip Technology
MML4401-GM3
PIN Diode Switch 75V T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MML4401-GM3 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100060 |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Configuration: | Dual Anti Parallel10395 |
| Family: | MML4401-GM3 |
| Maximum Reverse Voltage: | 75 V |
| Dimension: | mm10396mm |
| Maximum Diode Capacitance: | 1.5@0V pF |