- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- MMA043AA
Microchip Technology
MMA043AA
RF Amp Module Single GP Amp 12GHz 5.5V 5-Pin Die Waffle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MMA043AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MMA043AA
-
Maximum Input Return Loss:10(Typ)@12000MHz dB
-
Maximum Output Return Loss:13(Typ)@12000MHz dB
-
Manufacturer Type:MMIC Amplifier11489
-
Maximum Dual Supply Voltage:N/R
-
Dimension:2.2 x 1.35 x 0.111487mmmm
-
Maximum Operating Frequency:12000 MHz
-
Maximum Input VSWR:N/A