- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- MMA041PP5
MMA041PP5
Microchip Technology
RF Amp Single MMIC Amp 25GHz 8V 32-Pin QFN EP Waffle
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
RF Amp Single MMIC Amp 25GHz 8V 32-Pin QFN EP Waffle
Search Keywords: MMA041PP5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MMA041PP5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:MMA041PP5
-
Manufacturer Type:MMIC Amplifier11489
-
Maximum Operating Supply Voltage:8 V
-
Dimension:5 x 5 x 1.211487mmmm
-
Maximum Input VSWR:N/A
-
Maximum Output Return Loss:16(Typ)@20000MHz dB
-
Maximum Operating Frequency:25000 MHz
-
Maximum Input Return Loss:13(Typ)@20000MHz dB
-
Maximum Dual Supply Voltage:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
20 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
7
$451.68
13
$257.52
19
$185.99
25 +
$182.27
Click for Quote
Log in
to unlock special pricing