Microchip Technology Authorized Distributor

MMA041AA

RF Amp Single MMIC Amp 26GHz 8V 14-Pin Die Waffle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance
Description +
RF Amp Single MMIC Amp 26GHz 8V 14-Pin Die Waffle
Search Keywords: MMA041AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MMA041AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Operating Supply Voltage: 8 V
Maximum Operating Frequency: 26000 MHz
Maximum Dual Supply Voltage: N/R
Maximum Output Return Loss: 16(Typ)@20000MHz dB
Manufacturer Type: MMIC Amplifier11489
Maximum Input Return Loss: 20(Typ)@20000MHz dB
Family: MMA041AA
Dimension: 3 x 1.3 x 0.111487mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMA041AA RoHS compliant?
Yes, MMA041AA is RoHS compliant.
What is the lead time for MMA041AA?
The standard lead time for MMA041AA is approximately 40 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
40 Weeks can ship 8/27/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$216.13
25
$119.00
38
$82.64
50 +
$80.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!