Microchip Technology Authorized Distributor

MMA032AA

RF Amp Single MMIC Amp 45GHz 8.2V Die Waffle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
RF Amp Single MMIC Amp 45GHz 8.2V Die Waffle
Search Keywords: MMA032AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MMA032AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
ECCN: 3A001.b.2.d
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Dimension: 1.64 x 0.92 x 0.111487mmmm
Maximum Operating Supply Voltage: 8.2 V
Maximum Operating Frequency: 45000 MHz
Family: MMA032AA
Manufacturer Type: MMIC Amplifier11489
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMA032AA RoHS compliant?
Yes, MMA032AA is RoHS compliant.
What is the lead time for MMA032AA?
The standard lead time for MMA032AA is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
26 Weeks can ship 5/17/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$411.23
25
$225.72
38
$153.19
50 +
$150.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!