- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Amplifiers ›
- MMA030AA
Microchip Technology
MMA030AA
RF Amp Single LNA 45GHz 7.5V Die Waffle
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MMA030AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
ECCN:3A001.b.2.d
-
Supplier Standard Pack:
1 -
Maximum Input Return Loss:N/A
-
Maximum Output Return Loss:N/A
-
Manufacturer Type:Low Noise Amplifier11489
-
Maximum Operating Frequency:45000 MHz
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:7.5 V
-
Dimension:1.64 x 0.9211487mmmm
-
Maximum Input VSWR:N/A
-
Family:MMA030AA