Microchip Technology Authorized Distributor

MMA025AA

RF Amp Module Single GP Amp 30GHz 8V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance
Description +
RF Amp Module Single GP Amp 30GHz 8V
Search Keywords: MMA025AA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MMA025AA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542330001
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Maximum Operating Frequency: 30000 MHz
Manufacturer Type: MMIC Amplifier11489
Dimension: 2.39 x 0.92 x 0.111487mmmm
Family: MMA025AA
Maximum Dual Supply Voltage: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MMA025AA RoHS compliant?
Yes, MMA025AA is RoHS compliant.
What is the lead time for MMA025AA?
The standard lead time for MMA025AA is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
13
$310.71
25
$171.07
38
$118.80
50 +
$116.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!