- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MICRF230YQS
Microchip Technology
MICRF230YQS
RF Receiver ASK/OOK 5V 16-Pin QSOP EP Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
RF Receiver ASK/OOK 5V 16-Pin QSOP EP Tube
Search Keywords: MICRF230YQS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MICRF230YQS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Category:Receiver
-
Dimension:4.9 x 3.91 x 1.47 mm
Product Guides
+
Frequently Asked Questions
Is MICRF230YQS RoHS compliant?
Yes, MICRF230YQS is RoHS compliant.
What is the lead time for MICRF230YQS?
The standard lead time for MICRF230YQS is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
74
4 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
74
$3.51
147
$2.65
221
$2.47
294 +
$2.42
Click for Quote
Log in
to unlock special pricing