- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MICRF213AYQS-TR
Microchip Technology
MICRF213AYQS-TR
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
Search Keywords: MICRF213AYQSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MICRF213AYQS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Category:Receiver
-
Dimension:4.9 x 3.91 x 1.47 mm
Product Guides
+
Frequently Asked Questions
Is MICRF213AYQS-TR RoHS compliant?
Yes, MICRF213AYQS-TR is RoHS compliant.
What is the lead time for MICRF213AYQS-TR?
The standard lead time for MICRF213AYQS-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
120,000
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
625
$7.34
1,250
$3.88
1,875
$2.67
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing