- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MICRF211AYQS-TR
MICRF211AYQS-TR
Microchip Technology
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
RF Receiver ASK/OOK 3.3V 16-Pin QSOP T/R
Search Keywords: MICRF211AYQSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MICRF211AYQS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:4.9 x 3.91 x 1.47 mm
-
Category:Receiver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
341,502
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
625
$7.34
1,250
$3.88
1,875
$2.67
2,500 +
$2.61
Click for Quote
Log in
to unlock special pricing