- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Wireless and RF ›
- RF Receivers, Transmitters, Transceivers ›
- MICRF211AYQS
MICRF211AYQS
Microchip Technology
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
RF Receiver ASK/OOK 3.3V 16-Pin QSOP Tube
Search Keywords: MICRF211AYQS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MICRF211AYQS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
98 -
Category:Receiver
-
Dimension:4.9 x 3.91 x 1.47 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
74
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$4.455
74
$4.050
147
$3.060
221
$2.850
294 +
$2.790
Click for Quote
Log in
to unlock special pricing