Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94345-SYMT-TR

LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC94345SYMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94345-SYMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Maximum Dropout Voltage @ Current:
    0.2@500mA V
  • Dimension:
    1.6 x 1.6 x 0.55(Max) mm
  • Load Regulation:
    10(Typ) mV
  • Function:
    LDO
  • Junction to Case:
    N/A
  • Junction to Ambient:
    92 °C/W
  • Line Regulation:
    0.1(Typ) %
  • Family:
    MIC94345
  • Accuracy:
    ±1(Typ) %
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94345-SYMT-TR RoHS compliant?
Yes, MIC94345-SYMT-TR is RoHS compliant.
What is the lead time for MIC94345-SYMT-TR?
The standard lead time for MIC94345-SYMT-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately Buy all 10 in-stock or the regular minimum order quantity of 1000
Stock lot only:
10
Minimum Order Quantity:
1000
6 Weeks can ship 12/1/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4454
1,000
$0.4049
2,500
$0.4000
5,000
$0.3512
10,000
$0.3503
15,000
$0.3494
25,000
$0.3486
50,000 +
$0.3477
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!