Available Replacements
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94345-SYMT-T5

LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 03/11/2027
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC94345SYMTT5
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94345-SYMT-T5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Junction to Ambient: 92 °C/W
Function: LDO
Dimension: 1.6 x 1.6 x 0.55(Max) mm
Line Regulation: 0.1(Typ) %
Family: MIC94345
Maximum Dropout Voltage @ Current: 0.2@500mA V
Accuracy: ±1(Typ) %
Load Regulation: 10(Typ) mV
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94345-SYMT-T5 discontinued?
Yes, MIC94345-SYMT-T5 from Microchip Technology is discontinued (end-of-life March 2027). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC94345-SYMT-T5?
The recommended replacement for MIC94345-SYMT-T5 is MIC94345-SYMT-TR from Microchip Technology, available from OnlineComponents.com.
Is MIC94345-SYMT-T5 RoHS compliant?
Yes, MIC94345-SYMT-T5 is RoHS compliant.
What is the lead time for MIC94345-SYMT-T5?
The standard lead time for MIC94345-SYMT-T5 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
  • End of Life: Final orders must be placed by 03/11/2027

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
35,000 can ship
6 Weeks can ship 12/22/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!