- Home ›
- All Products›
- Linear Regulator ›
- MIC94345-GYMT-T5
MIC94345-GYMT-T5
Microchip Technology
LDO Regulator Pos 1.8V 0.5A 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC94345GYMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94345-GYMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Junction to Ambient:92 °C/W
-
Line Regulation:0.1(Typ) %
-
Family:MIC94345
-
Function:LDO
-
Maximum Input Voltage:3.6 V
-
Accuracy:±1(Typ) %
-
Dimension:1.6 x 1.6 x 0.55(Max) mm
-
Junction to Case:N/A
-
Maximum Dropout Voltage @ Current:0.2@500mA V
-
Load Regulation:10(Typ) mV
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
6 Weeks
can ship
6/17/26
Tariffs may apply for U.S. shipments