Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94325YMT-TR

LDO Regulator Pos 1.2V to 3.4V 0.5A 6-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V to 3.4V 0.5A 6-Pin TDFN EP T/R
Search Keywords: MIC94325YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94325YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Load Regulation:
    10(Typ) mV
  • Junction to Case:
    N/A
  • Accuracy:
    ±1(Typ) %
  • Function:
    LDO
  • Junction to Ambient:
    92 °C/W
  • Line Regulation:
    0.1(Typ) %
  • Family:
    MIC94325
  • Maximum Dropout Voltage @ Current:
    0.2@500mA V
  • Dimension:
    1.6 x 1.6 x 0.55(Max) mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94325YMT-TR RoHS compliant?
Yes, MIC94325YMT-TR is RoHS compliant.
What is the lead time for MIC94325YMT-TR?
The standard lead time for MIC94325YMT-TR is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24,510
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5101
1,000
$0.4768
2,500
$0.4643
5,000
$0.4082
10,000
$0.4072
15,000
$0.4062
25,000 +
$0.4051
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!