- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94325YMT-T5
Microchip Technology
MIC94325YMT-T5
LDO Regulator Pos 1.2V to 3.4V 0.5A Automotive 6-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC94325YMT-T5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
1 |
| Dimension: | 1.6 x 1.6 x 0.55(Max) mm |
| Accuracy: | ±1(Typ) % |
| Load Regulation: | 10(Typ) mV |
| Maximum Dropout Voltage @ Current: | 0.2@500mA V |
| Family: | MIC94325 |
| Function: | LDO |
| Line Regulation: | 0.1(Typ) % |
| Junction to Ambient: | 92 °C/W |
-
End of Life: Final orders must be placed by 03/11/2027