- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94310-SYMT-TR
Microchip Technology
MIC94310-SYMT-TR
LDO Regulator Pos 3.3V 0.2A Automotive 4-Pin TDFN EP T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 3.3V 0.2A Automotive 4-Pin TDFN EP T/R
Search Keywords: MIC94310SYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94310-SYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Junction to Case:N/A
-
Family:MIC94310
-
Accuracy:±1(Typ) %
-
Maximum Dropout Voltage @ Current:0.05@100mA,0.1@200mA V
-
Load Regulation:48361mV(Typ)
-
Function:LDO8385
-
Junction to Ambient:1738358°C/W
-
Line Regulation:0.018360%(Typ)
-
Dimension:1.2 x 1.6 x 0.558356mm(Max)mm
Product Guides
+
Frequently Asked Questions
Is MIC94310-SYMT-TR RoHS compliant?
Yes, MIC94310-SYMT-TR is RoHS compliant.
What is the lead time for MIC94310-SYMT-TR?
The standard lead time for MIC94310-SYMT-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Manufacturer Stock:
8,832
can ship
Minimum Order Quantity:
1000
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1,000
$0.2411
2,500
$0.2351
5,000
$0.2323
10,000
$0.2317
15,000
$0.2297
25,000
$0.2284
50,000 +
$0.2272
Click for Quote
Log in
to unlock special pricing