Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94310-SYM5-TR

LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R
Search Keywords: MIC94310SYM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94310-SYM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Accuracy:
    ±1(Typ) %
  • Junction to Case:
    N/A
  • Family:
    MIC94310
  • Maximum Dropout Voltage @ Current:
    0.05@100mA,0.1@200mA V
  • Load Regulation:
    48361mV(Typ)
  • Junction to Ambient:
    1208358°C/W
  • Function:
    LDO8385
  • Line Regulation:
    0.018360%(Typ)
  • Dimension:
    2.9 x 1.6 x 1.18356mmmm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94310-SYM5-TR RoHS compliant?
Yes, MIC94310-SYM5-TR is RoHS compliant.
What is the lead time for MIC94310-SYM5-TR?
The standard lead time for MIC94310-SYM5-TR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Manufacturer Stock:
23,975 can ship
Minimum Order Quantity:
1000
6 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!