- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94310-PYMT-TR
MIC94310-PYMT-TR
Microchip Technology
The MIC94310-PYMT-TR is a 200mA Low-Dropout Regulator (LDO) with Ripple Blocker™ technology, providing a fixed 3.0V output wit ...
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
The MIC94310-PYMT-TR is a 200mA Low-Dropout Regulator (LDO) with Ripple Blocker™ technology, providing a fixed 3.0V output with high ripple attenuation.
Search Keywords: MIC94310PYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94310-PYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Junction to Case:N/A
-
Accuracy:±1 %
-
Family:MIC94310
-
Maximum Dropout Voltage @ Current:0.05@100mA,0.1@200mA V
-
Junction to Ambient:1738358°C/W
-
Line Regulation:0.018360%(Typ)
-
Dimension:1.2 x 1.6 x 0.558356mm(Max)mm
-
Load Regulation:48361mV(Typ)
-
Function:LDO8385
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
8 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1,000
$0.2660
2,500
$0.2634
5,000
$0.2627
10,000
$0.2621
15,000
$0.2614
25,000
$0.2608
50,000 +
$0.2601
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT