Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94310-PYM5-TR

LDO Regulator Pos 3V 0.2A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 3V 0.2A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC94310PYM5TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94310-PYM5-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3000
  • Accuracy:
    ±1(Typ) %
  • Line Regulation:
    0.018360%(Typ)
  • Junction to Case:
    N/A
  • Function:
    LDO8385
  • Dimension:
    2.9 x 1.6 x 1.18356mmmm
  • Family:
    MIC94310
  • Load Regulation:
    48361mV(Typ)
  • Junction to Ambient:
    1208358°C/W
  • Maximum Dropout Voltage @ Current:
    0.05@100mA,0.1@200mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94310-PYM5-TR RoHS compliant?
Yes, MIC94310-PYM5-TR is RoHS compliant.
What is the lead time for MIC94310-PYM5-TR?
The standard lead time for MIC94310-PYM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
6 Weeks can ship 11/9/26
Backorder
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!