Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94310-MYMT-TR

LDO Regulator Pos 2.8V 0.2A Automotive 4-Pin TDFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 2.8V 0.2A Automotive 4-Pin TDFN EP T/R
Search Keywords: MIC94310MYMTTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94310-MYMT-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Accuracy: ±1(Typ) %
Line Regulation: 0.018360%(Typ)
Dimension: 1.2 x 1.6 x 0.558356mm(Max)mm
Function: LDO8385
Family: MIC94310
Junction to Ambient: 1738358°C/W
Load Regulation: 48361mV(Typ)
Maximum Dropout Voltage @ Current: 0.05@100mA,0.1@200mA V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94310-MYMT-TR RoHS compliant?
Yes, MIC94310-MYMT-TR is RoHS compliant.
What is the lead time for MIC94310-MYMT-TR?
The standard lead time for MIC94310-MYMT-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
8 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,250
$0.5460
2,500
$0.3360
3,750
$0.2660
5,000 +
$0.2607
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!