- Home ›
- All Products›
- Linear Regulator ›
- MIC94310-MYM5-T5
MIC94310-MYM5-T5
Microchip Technology
LDO Regulator Pos 2.8V 0.2A Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 2.8V 0.2A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC94310MYM5T5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94310-MYM5-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1 -
Accuracy:±1(Typ) %
-
Junction to Ambient:1208358°C/W
-
Line Regulation:0.018360%(Typ)
-
Maximum Input Voltage:3.6 V
-
Maximum Dropout Voltage @ Current:0.05@100mA,0.1@200mA V
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Function:LDO8385
-
Family:MIC94310
-
Junction to Case:N/A
-
Load Regulation:48361mV(Typ)
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
19 Weeks
can ship
10/6/26