- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94310-GYMT-TR
Microchip Technology
MIC94310-GYMT-TR
LDO Regulator Pos 1.8V 0.2A Automotive 4-Pin TDFN EP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC94310-GYMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Accuracy: | ±1 % |
| Maximum Dropout Voltage @ Current: | 0.05@100mA,0.1@200mA V |
| Family: | MIC94310 |
| Function: | LDO8385 |
| Junction to Ambient: | 1738358°C/W |
| Line Regulation: | 0.018360%(Typ) |
| Dimension: | 1.2 x 1.6 x 0.558356mm(Max)mm |
| Load Regulation: | 48361mV(Typ) |