- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Voltage Regulators - Linear ›
- MIC94310-GYM5-TR
MIC94310-GYM5-TR
Microchip Technology
LDO Regulator Pos 1.8V 0.2A Automotive 5-Pin SOT-23 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
LDO Regulator Pos 1.8V 0.2A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC94310GYM5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94310-GYM5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Junction to Case:N/A
-
Accuracy:±1 %
-
Family:MIC94310
-
Maximum Dropout Voltage @ Current:0.05@100mA,0.1@200mA V
-
Dimension:2.9 x 1.6 x 1.18356mmmm
-
Function:LDO8385
-
Junction to Ambient:1738358°C/W
-
Line Regulation:0.018360%(Typ)
-
Load Regulation:48361mV(Typ)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Manufacturer Stock:
3
can ship
Minimum Order Quantity:
1000
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
1,000
$0.2066
3,000
$0.2027
6,000
$0.1991
9,000
$0.1986
12,000
$0.1981
27,000
$0.1969
51,000 +
$0.1958
Click for Quote
Log in
to unlock special pricing