Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94310-4YM5-TR

LDO Regulator Pos 1.2V 0.2A Automotive 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
LDO Regulator Pos 1.2V 0.2A Automotive 5-Pin SOT-23 T/R
Search Keywords: MIC943104YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94310-4YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Dropout Voltage @ Current: 0.05@100mA,0.1@200mA V
Accuracy: ±1(Typ) %
Family: MIC94310
Junction to Ambient: 1208358°C/W
Line Regulation: 0.018360%(Typ)
Load Regulation: 48361mV(Typ)
Dimension: 2.9 x 1.6 x 1.18356mmmm
Function: LDO8385
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94310-4YM5-TR RoHS compliant?
Yes, MIC94310-4YM5-TR is RoHS compliant.
What is the lead time for MIC94310-4YM5-TR?
The standard lead time for MIC94310-4YM5-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12,743 can ship
MOQ for out of Stock Qty:
750
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
750
$0.360
1,500
$0.270
2,250
$0.252
3,000 +
$0.247
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!