- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94164YCS-TR
MIC94164YCS-TR
Microchip Technology
Power Switch Hi Side 3A 6-Pin WLCSP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 3A 6-Pin WLCSP T/R
Search Keywords: MIC94164YCSTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94164YCS-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:1.5 x 1 x 0.41 mm
-
Interface Type:N/A
-
Maximum Power Dissipation:N/A
-
Family:MIC94164
-
Input Voltage:1.7 to 5.5 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
500
$0.4478
1,000
$0.4433
3,000
$0.4390
6,000
$0.4379
9,000
$0.4368
12,000
$0.4357
15,000
$0.4346
27,000 +
$0.4335
Click for Quote
Log in
to unlock special pricing