Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94091YC6-TR

Power Switch Hi Side 6-Pin SC-70 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Switch Hi Side 6-Pin SC-70 T/R
Search Keywords: MIC94091YC6TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94091YC6-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Input Voltage: 1.7 to 5.5 V
Dimension: 2.25(Max) x 1.35(Max) x 1(Max) mm
Family: MIC94091
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94091YC6-TR RoHS compliant?
Yes, MIC94091YC6-TR is RoHS compliant.
What is the lead time for MIC94091YC6-TR?
The standard lead time for MIC94091YC6-TR is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 900
Ships today, if you order in Buy all 900 in-stock or the regular minimum order quantity of 1000
Stock lot only:
900
Minimum Order Quantity:
1000
31 Weeks can ship 6/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.3466
1,000
$0.3151
3,000
$0.2987
6,000
$0.2911
9,000
$0.2904
12,000
$0.2839
15,000
$0.2832
27,000
$0.2805
51,000 +
$0.2771
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!