- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94085YFT-TR
MIC94085YFT-TR
Microchip Technology
Power Switch Hi Side 1-OUT 2A 0.2Ohm 4-Pin FTDFN T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 1-OUT 2A 0.2Ohm 4-Pin FTDFN T/R
Search Keywords: MIC94085YFTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94085YFT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Power Dissipation:N/A
-
Family:MIC94085
-
Input Voltage:5.5 V
-
Dimension:0.85 x 0.85 x 0.5510753mm(Max)mm
-
Interface Type:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,000
Can Ship immediately
Minimum Order Quantity:
500
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
500
$0.3788
1,000
$0.3764
2,500
$0.3672
5,000
$0.3651
10,000
$0.3610
15,000
$0.3601
25,000
$0.3590
50,000 +
$0.3570
Click for Quote
Log in
to unlock special pricing