Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94084YFT-TR

Power Switch Hi Side 2A 4-Pin Thin MLF T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Switch Hi Side 2A 4-Pin Thin MLF T/R
Search Keywords: MIC94084YFTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94084YFT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Interface Type:
    N/A
  • Dimension:
    0.85 x 0.85 x 0.55(Max) mm
  • Maximum Power Dissipation:
    N/A
  • Family:
    MIC94084
  • Input Voltage:
    1.7 to 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94084YFT-TR RoHS compliant?
Yes, MIC94084YFT-TR is RoHS compliant.
What is the lead time for MIC94084YFT-TR?
The standard lead time for MIC94084YFT-TR is approximately 52 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 490
Can Ship immediately Buy all 490 in-stock or the regular minimum order quantity of 1250
On Order:
5,000   can ship 10/15/26
Stock lot only:
490
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
52 Weeks can ship 9/27/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.4807
1,250
$0.4370
2,500
$0.4232
3,750
$0.4221
5,000 +
$0.4189
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!