- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94082YFT-TR
MIC94082YFT-TR
Microchip Technology
Power Switch Hi Side 2A 4-Pin Thin MLF T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 2A 4-Pin Thin MLF T/R
Search Keywords: MIC94082YFTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94082YFT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
5000 -
Input Voltage:1.7 to 5.5 V
-
Family:MIC94082
-
Maximum Power Dissipation:N/A
-
Dimension:0.85 x 0.85 x 0.55(Max) mm
-
Interface Type:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Ships today, if you order in
MOQ for In Stock Qty:
1250
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,250
$0.7020
2,500
$0.4320
3,750
$0.3420
5,000 +
$0.3352
Click for Quote
Log in
to unlock special pricing