Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94067YML-TR

Power Switch Hi Side 2A 8-Pin DFN EP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Power Switch Hi Side 2A 8-Pin DFN EP T/R
Search Keywords: MIC94067YMLTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94067YML-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Dimension: 2 x 2 x 0.85(Max) mm
Family: MIC94067
Input Voltage: 1.7 to 5.5 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94067YML-TR RoHS compliant?
Yes, MIC94067YML-TR is RoHS compliant.
What is the lead time for MIC94067YML-TR?
The standard lead time for MIC94067YML-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17,482 can ship
MOQ for out of Stock Qty:
1250
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,250
$2.550
2,500
$1.350
3,750
$0.950
5,000 +
$0.931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!