- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94066YML-TR
MIC94066YML-TR
Microchip Technology
Power Switch Hi Side 2A 8-Pin DFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 2A 8-Pin DFN EP T/R
Search Keywords: MIC94066YMLTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94066YML-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Dimension:2 x 2 x 0.85(Max) mm
-
Input Voltage:1.7 to 5.5 V
-
Interface Type:N/A
-
Maximum Power Dissipation:N/A
-
Family:MIC94066
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,250
$2.550
2,500
$1.350
3,750
$0.950
5,000 +
$0.931
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments