- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94065YC6-TR
Microchip Technology
MIC94065YC6-TR
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Switch Hi Side 1-OUT 2A 0.155Ohm 6-Pin SC-70 T/R
Search Keywords: MIC94065YC6TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94065YC6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Power Dissipation:N/A
-
Dimension:2.2510753mm(Max) x 1.35(Max) x 1(Max)mm
-
Input Voltage:5.5 V
-
Interface Type:N/A
-
Family:MIC94065
Product Guides
+
Frequently Asked Questions
Is MIC94065YC6-TR RoHS compliant?
Yes, MIC94065YC6-TR is RoHS compliant.
What is the lead time for MIC94065YC6-TR?
The standard lead time for MIC94065YC6-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
Minimum Order Quantity:
500
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
500
$0.533
1,000
$0.522
3,000
$0.517
6,000
$0.516
9,000
$0.515
12,000
$0.513
15,000
$0.512
27,000 +
$0.511
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT