help desk software
Image is representational - see mfr. specs

MIC94064YMT-TR

Microchip Technology

Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Power Switch Hi Side 1-OUT 2A 0.165Ohm 4-Pin TDFN EP T/R
Search Keywords: MIC94064YMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC94064YMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Dimension:
    1.2 x 1.6 x 0.5510753mm(Max)mm
  • Family:
    MIC94064
  • Interface Type:
    N/A
  • Input Voltage:
    5.5 V
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1,250
$0.9620
2,500
$0.5920
3,750
$0.4687
5,000 +
$0.4593
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments