- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94063YC6-TR
Microchip Technology
MIC94063YC6-TR
Power Switch/Driver - 1 Output - 1:1 Input:Output - High Side Output - P-Channel Output - On/Off - 1.7 to 5.5V Load - SC-70-6 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94063YC6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Input Voltage:1.7 to 5.5 V
-
Maximum Power Dissipation:N/A
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Interface Type:N/A
-
Family:MIC94063