- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94062YMT-TR
Microchip Technology
MIC94062YMT-TR
The MIC94062YMT-TR is a high-side load switch with a slew rate controlled soft-start feature, designed for operation from 1.7V ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC94062YMT-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Input Voltage: | 1.7 to 5.5 V |
| Family: | MIC94062 |
| Dimension: | 1.2 x 1.6 x 0.55(Max) mm |