- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- MIC94052YC6-TR
Microchip Technology
MIC94052YC6-TR
Trans MOSFET P-CH 6V 2A 6-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC94052YC6-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Drain Source Resistance:84@4.5V mOhm
-
Family:MIC94052YC6
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Category:Small Signal
-
Channel Type:P
-
Channel Mode:Enhancement
-
Configuration:Single Quad Drain
-
Maximum Continuous Drain Current:2 A
-
Material:N/A