Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC94050YM4-TR

Trans MOSFET P-CH Si 6V 1.8A 4-Pin(3+Tab) SOT-143 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trans MOSFET P-CH Si 6V 1.8A 4-Pin(3+Tab) SOT-143 T/R
Search Keywords: MIC94050YM4TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC94050YM4-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541210095
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC94050YM4
Maximum Continuous Drain Current: 1.8 A
Channel Mode: Enhancement
Configuration: Single
Dimension: 2.92 x 1.3 x 1.02(Max) mm
Channel Type: P
Maximum Drain Source Resistance: 160@4.5V mOhm
Category: Small Signal
Material: Si
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC94050YM4-TR RoHS compliant?
Yes, MIC94050YM4-TR is RoHS compliant.
What is the lead time for MIC94050YM4-TR?
The standard lead time for MIC94050YM4-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,871
Ships today, if you order in
Manufacturer Stock:
32,000 can ship
Minimum Order Quantity:
500
6 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4521
1,000
$0.4459
3,000
$0.4231
6,000
$0.4177
9,000
$0.4074
12,000
$0.4064
15,000
$0.4054
27,000 +
$0.4024
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!