- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94043YFL-TR
Microchip Technology
MIC94043YFL-TR
28mOhm Rdson - 3A - High Side Load Switch - 1.7V-5.5V - 4-Pin MLF Package
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC94043YFL-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Input Voltage: | 5.5 V |
| Dimension: | 1.2 x 1.2 x 0.75(Max) mm |
| Family: | MIC94043 |