- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Power Distribution Switches, Load Drivers ›
- MIC94041YFL-TR
Microchip Technology
MIC94041YFL-TR
Power Switch Hi Side 1-OUT 3A 0.082Ohm 4-Pin FDFN T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC94041YFL-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | MY |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
| Family: | MIC94041 |
| Dimension: | 1.2 x 1.2 x 0.75(Max) mm |
| Input Voltage: | 1.7 to 5.5 V |