- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC863YM8-TR
Microchip Technology
MIC863YM8-TR
Op Amp Dual GP R-R O/P 15V 8-Pin SOT-23 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC863YM8-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dual Supply Voltage:N/R
-
Family:MIC863
-
Maximum Input Offset Voltage:5@5V mV
-
Maximum Input Offset Current:0.000005(Typ)@5V uA
-
Maximum Input Bias Current:N/A
-
Maximum Operating Supply Voltage:15 V
-
Dimension:3(Max) x 1.75(Max) x 1.3(Max) mm
-
Manufacturer Type:General Purpose Amplifier
-
This product is discontinued, but still in stock.
-