- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC862YM8-TR
MIC862YM8-TR
Microchip Technology
Op Amp Dual GP R-R O/P 5.25V 8-Pin SOT-23 T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Op Amp Dual GP R-R O/P 5.25V 8-Pin SOT-23 T/R
Search Keywords: MIC862YM8TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC862YM8-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
3000 -
Dimension:3(Max) x 1.75(Max) x 1.3(Max) mm
-
Maximum Input Offset Current:0.000005(Typ)@5V uA
-
Manufacturer Type:General Purpose Amplifier
-
Maximum Dual Supply Voltage:N/R
-
Maximum Operating Supply Voltage:5.25 V
-
Family:MIC862
-
Maximum Input Bias Current:0.00001@5V uA
-
Maximum Input Offset Voltage:5@5V mV
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.