- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Amplifiers - Op Amps, Buffer, Instrumentation ›
- MIC860YC5-TR
Microchip Technology
MIC860YC5-TR
Op Amp Single Low Power Amplifier R-R O/P 5.25V 5-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Op Amp Single Low Power Amplifier R-R O/P 5.25V 5-Pin SC-70 T/R
Search Keywords: MIC860YC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC860YC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542330001
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Dual Supply Voltage:N/R
-
Maximum Input Bias Current:0.00002@5V uA
-
Family:MIC860
-
Maximum Operating Supply Voltage:5.25 V
-
Manufacturer Type:Low Power Amplifier
-
Maximum Input Offset Voltage:20@5V mV
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Maximum Input Offset Current:0.00001@5V uA
Product Guides
+
Frequently Asked Questions
Is MIC860YC5-TR discontinued?
Yes, MIC860YC5-TR from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces MIC860YC5-TR?
The recommended replacement for MIC860YC5-TR is MCP6476UT-E/LT from Microchip Technology, available from OnlineComponents.com.
Is MIC860YC5-TR RoHS compliant?
Yes, MIC860YC5-TR is RoHS compliant.
What is the lead time for MIC860YC5-TR?
The standard lead time for MIC860YC5-TR is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.