- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MIC842NYMT-T5
MIC842NYMT-T5
Microchip Technology
Comparator Single 5.5V 4-Pin TDFN EP
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Comparator Single 5.5V 4-Pin TDFN EP
Search Keywords: MIC842NYMTT5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC842NYMT-T5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:MIC842
-
Maximum Input Bias Current:N/A
-
Maximum Input Offset Voltage:N/A
-
Dimension:1.2 x 1.6 x 0.553141mm(Max)mm
-
Maximum Operating Supply Voltage:5.5 V
-
Manufacturer Type:Voltage Comparator3143
-
Maximum Dual Supply Voltage:N/R
-
Maximum Power Dissipation:N/A
-
Maximum Propagation Delay Time:12000(Typ) ns
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
Minimum Order Quantity:
500
Order Increment:
500
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$0.7084
500
$0.6440
1,000
$0.6350
2,500
$0.5950
5,000
$0.5930
7,500
$0.5800
10,000
$0.5790
15,000
$0.5730
25,000 +
$0.5660
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments