- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MIC842LYC5-TR
Microchip Technology
MIC842LYC5-TR
Comparator Single 5.5V 5-Pin SC-70 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | MIC842LYC5-TR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542390090 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
| Manufacturer Type: | Voltage Comparator |
| Family: | MIC842 |
| Maximum Propagation Delay Time: | 12000(Typ) ns |
| Maximum Operating Supply Voltage: | 5.5 V |
| Maximum Dual Supply Voltage: | N/R |
| Dimension: | 2.25(Max) x 1.35(Max) x 1(Max) mm |