- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Linear ›
- Comparators ›
- MIC841LYC5-TR
Microchip Technology
MIC841LYC5-TR
Comparator - 1.25% Reference - Adjustable Hysteresis - Push-Pull - Active-High - -40°C-85°C - SC-70-5 Package
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Comparator - 1.25% Reference - Adjustable Hysteresis - Push-Pull - Active-High - -40°C-85°C - SC-70-5 Package
Search Keywords: MIC841LYC5TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC841LYC5-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
3000 -
Maximum Input Bias Current:N/A
-
Maximum Dual Supply Voltage:N/R
-
Maximum Input Offset Voltage:N/A
-
Maximum Propagation Delay Time:12000(Typ) ns
-
Maximum Operating Supply Voltage:5.5 V
-
Dimension:2.25(Max) x 1.35(Max) x 1(Max) mm
-
Manufacturer Type:Voltage Comparator
-
Maximum Power Dissipation:N/A
-
Family:MIC841
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is MIC841LYC5-TR RoHS compliant?
Yes, MIC841LYC5-TR is RoHS compliant.
What is the lead time for MIC841LYC5-TR?
The standard lead time for MIC841LYC5-TR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Can Ship immediately
Manufacturer Stock:
115,168
can ship
Minimum Order Quantity:
500
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
500
$0.575
1,000
$0.568
3,000
$0.532
6,000
$0.519
9,000
$0.517
12,000
$0.512
15,000
$0.511
27,000 +
$0.506
Click for Quote
Log in
to unlock special pricing