Image is representational - see mfr. specs

Comparator Single 5.5V 6-Pin TDFN EP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Comparator Single 5.5V 6-Pin TDFN EP
Search Keywords: MIC841HYMTT5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    MIC841HYMT-T5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    500
  • Maximum Dual Supply Voltage:
    N/R
  • Manufacturer Type:
    Voltage Comparator3143
  • Maximum Input Offset Voltage:
    N/A
  • Maximum Propagation Delay Time:
    12000(Typ) ns
  • Dimension:
    1.6 x 1.6 x 0.553141mm(Max)mm
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    MIC841
  • Maximum Power Dissipation:
    N/A
  • Maximum Input Bias Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15 can ship
Minimum Order Quantity:
500
Order Increment:
500
9 Weeks can ship 7/10/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.6776
500
$0.6160
1,000
$0.6080
2,500
$0.5700
5,000
$0.5680
7,500
$0.5560
10,000
$0.5540
15,000
$0.5490
25,000 +
$0.5420
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!