Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC841HYC5-TR

Comparator - 1.25% Reference - Adjustable Hysteresis - Push-Pull - Active-Low - -40°C-85°C - SC-70-5 Package

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator - 1.25% Reference - Adjustable Hysteresis - Push-Pull - Active-Low - -40°C-85°C - SC-70-5 Package
Search Keywords: MIC841HYC5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC841HYC5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Family: MIC841
Maximum Operating Supply Voltage: 5.5 V
Maximum Dual Supply Voltage: N/R
Maximum Propagation Delay Time: 12000(Typ) ns
Manufacturer Type: Voltage Comparator3143
Dimension: 2.253141mm(Max) x 1.35(Max) x 1(Max)mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC841HYC5-TR RoHS compliant?
Yes, MIC841HYC5-TR is RoHS compliant.
What is the lead time for MIC841HYC5-TR?
The standard lead time for MIC841HYC5-TR is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
On Order:
3,000   can ship 1/22/27
Minimum Order Quantity:
500
14 Weeks can ship 2/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.633
1,000
$0.627
3,000
$0.546
6,000
$0.545
9,000
$0.544
12,000
$0.542
15,000
$0.541
27,000 +
$0.540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!