Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

MIC833YM5-TR

Comparator Single 5.5V 5-Pin SOT-23 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Comparator Single 5.5V 5-Pin SOT-23 T/R
Search Keywords: MIC833YM5TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: MIC833YM5-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Maximum Propagation Delay Time: 5000(Typ) ns
Maximum Operating Supply Voltage: 5.5 V
Family: MIC833
Maximum Dual Supply Voltage: N/R
Dimension: 2.9 x 1.6 x 1.13141mmmm
Manufacturer Type: Voltage Comparator3143
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is MIC833YM5-TR RoHS compliant?
Yes, MIC833YM5-TR is RoHS compliant.
What is the lead time for MIC833YM5-TR?
The standard lead time for MIC833YM5-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 898
Can Ship immediately
Minimum Order Quantity:
500
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5442
1,000
$0.5402
3,000
$0.4878
6,000
$0.4866
9,000
$0.4854
12,000
$0.4842
15,000
$0.4829
27,000 +
$0.4817
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!