- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Power Management ›
- Supervisors ›
- MIC826ZYMT-TR
MIC826ZYMT-TR
Microchip Technology
Processor Supervisor 2.315V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Processor Supervisor 2.315V 2 Active High/Active Low/Push-Pull 6-Pin TDFN EP T/R
Search Keywords: MIC826ZYMTTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:MIC826ZYMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Family:MIC826
-
Dimension:1.6 x 1.6 x 0.5513331mm(Max)mm
-
Manual Reset:Yes13333
-
Maximum Operating Supply Voltage:5.5 V
-
Maximum Reset Threshold Voltage:2.327 V
-
Battery Backup Switching:No13329
-
Maximum Reset Active Time:200(Typ) ms
-
Maximum Power Dissipation:N/A
-
Chip Enable Signals:No13330
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
1250
7 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
1
$0.6578
1,250
$0.5980
2,500
$0.3680
3,750
$0.2913
5,000 +
$0.2855
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments